Part Details for BAS16X-TP by Micro Commercial Components
Overview of BAS16X-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16X-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS16X-TPCT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOD523 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
38508 In Stock |
|
$0.0181 / $0.2000 | Buy Now |
DISTI #
833-BAS16X-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200mA 75V RoHS: Compliant | 8212 |
|
$0.0220 / $0.2000 | Buy Now |
DISTI #
V72:2272_06828601
|
Arrow Electronics | Diode Switching 0.2A 2-Pin SOD-523 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2332 Container: Cut Strips | Americas - 6335 |
|
$0.0181 / $0.1660 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 200mA 75V RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0219 / $0.0242 | Buy Now |
DISTI #
79019715
|
Verical | Diode Switching 0.2A 2-Pin SOD-523 T/R Min Qty: 8000 Package Multiple: 8000 | Americas - 72000 |
|
$0.0095 | Buy Now |
DISTI #
70731711
|
Verical | Diode Switching 0.2A 2-Pin SOD-523 T/R Min Qty: 538 Package Multiple: 1 Date Code: 2332 | Americas - 6335 |
|
$0.0181 / $0.0532 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 75V 200MA SOD523 | 39000 |
|
RFQ | |
DISTI #
1924287
|
element14 Asia-Pacific | SWITCHING DIODE, 75V, SOD-523 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0309 / $0.1698 | Buy Now |
DISTI #
1924287
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0500 / $0.2657 | Buy Now |
Part Details for BAS16X-TP
BAS16X-TP CAD Models
BAS16X-TP Part Data Attributes
|
BAS16X-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS16X-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS16X-TP
This table gives cross-reference parts and alternative options found for BAS16X-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16X-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16X | Rectifier Diode, 1 Element, 0.2A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS16X-TP vs BAS16X |
BAS16X-TP-HF | Rectifier Diode, 1 Element, 0.2A, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS16X-TP vs BAS16X-TP-HF |