-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diode, High Voltage 120 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS19LT3GOSCT-ND
|
DigiKey | DIODE GP 120V 200MA SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46909 In Stock |
|
$0.0114 / $0.1200 | Buy Now |
DISTI #
BAS19LT3G
|
Avnet Americas | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS19LT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
863-BAS19LT3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 120V 200mA RoHS: Compliant | 35427 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
70300137
|
RS | BAS19LT3G Switching Diode, 200mA 120V, 3-Pin SOT-23 | ON Semiconductor BAS19LT3G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0130 / $0.0150 | RFQ |
|
Future Electronics | Diode Standard 120V 200mA (DC) Surface Mount SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0112 / $0.0125 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 120V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 56364 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BAS19LT3G
|
Avnet Americas | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS19LT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
BAS19LT3G
|
Avnet Americas | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS19LT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
BAS19LT3G
|
Avnet Silica | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R (Alt: BAS19LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAS19LT3G
|
EBV Elektronik | Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R (Alt: BAS19LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS19LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS19LT3G
onsemi
Switching Diode, High Voltage 120 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAS19LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19LT3 | 0.2A, 120V, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BAS19LT3G vs BAS19LT3 |