Part Details for BAS19WTHE3-TP by Micro Commercial Components
Overview of BAS19WTHE3-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS19WTHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAS19WTHE3-TPCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOT323 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
833-BAS19WTHE3-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200mW 200mA 100Vr 1Vf 5pF RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0188 | Buy Now |
Part Details for BAS19WTHE3-TP
BAS19WTHE3-TP CAD Models
BAS19WTHE3-TP Part Data Attributes
|
BAS19WTHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS19WTHE3-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS19WTHE3-TP
This table gives cross-reference parts and alternative options found for BAS19WTHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19WTHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72-0914 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | BAS19WTHE3-TP vs 72-0914 |
BAS21WTHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN | Micro Commercial Components | BAS19WTHE3-TP vs BAS21WTHE3-TP |
MA721TSK | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS19WTHE3-TP vs MA721TSK |
CMSD914 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAS19WTHE3-TP vs CMSD914 |
1N914W-TP | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS19WTHE3-TP vs 1N914W-TP |
BAS19TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | BAS19WTHE3-TP vs BAS19TR |
MA721TX | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS19WTHE3-TP vs MA721TX |
MA721TMG | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS19WTHE3-TP vs MA721TMG |
TCMSD914 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAS19WTHE3-TP vs TCMSD914 |
934058011315 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAS19WTHE3-TP vs 934058011315 |