Part Details for BAS21 E6327 by Infineon Technologies AG
Overview of BAS21 E6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS21 E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3368 |
|
RFQ | ||
|
Bristol Electronics | 4894 |
|
RFQ | ||
DISTI #
DSGLS7411
|
Rutronik | SI-DIODE 0,25A 200V SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 99000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0395 / $0.0469 | Buy Now |
|
Chip1Cloud | Rectifier Diode Switching Si 250V 0.25A 50ns Automotive 3-Pin SOT-23 T/R | 20000 |
|
RFQ |