Part Details for BAS21-G3-08 by Vishay Intertechnologies
Overview of BAS21-G3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAS21-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2266
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAS21-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
BAS21-G3-08
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0336 | Buy Now |
DISTI #
78-BAS21-G3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250 Volt 200mA 50ns 2.5A IFSM RoHS: Compliant | 29715 |
|
$0.0250 / $0.2600 | Buy Now |
DISTI #
BAS21-G3-08
|
TTI | Diodes - General Purpose, Power, Switching 250 Volt 200mA 50ns 2.5A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0248 / $0.0283 | Buy Now |
DISTI #
BAS21-G3-08
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0336 | Buy Now |
DISTI #
BAS21-G3-08
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0336 | Buy Now |
Part Details for BAS21-G3-08
BAS21-G3-08 CAD Models
BAS21-G3-08 Part Data Attributes
|
BAS21-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS21-G3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS21-G3-08
This table gives cross-reference parts and alternative options found for BAS21-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS21-G3-08 vs BAS21 |
BAS21TC | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Diodes Incorporated | BAS21-G3-08 vs BAS21TC |
BAS21_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | PanJit Semiconductor | BAS21-G3-08 vs BAS21_R2_00001 |
BAS21VD,135 | BAS21VD - High-voltage switching diodes@en-us TSOP 6-Pin | Nexperia | BAS21-G3-08 vs BAS21VD,135 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS21-G3-08 vs BAS21 |
BAS21-H | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS21-G3-08 vs BAS21-H |
BAS21 | Rectifier Diode, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | BAS21-G3-08 vs BAS21 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Continental Device India Ltd | BAS21-G3-08 vs BAS21 |
BAS21 | Rectifier Diode, Schottky, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAS21-G3-08 vs BAS21 |
BAS21 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAS21-G3-08 vs BAS21 |