Part Details for BAS21-HE3-08 by Vishay Intertechnologies
Overview of BAS21-HE3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAS21-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS21-HE3-08
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0242 / $0.0307 | Buy Now |
DISTI #
78-BAS21-HE3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250 Volt 625mA 50ns RoHS: Compliant | 53944 |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
BAS21-HE3-08
|
TTI | Diodes - General Purpose, Power, Switching 250 Volt 625mA 50ns RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0257 / $0.0289 | Buy Now |
DISTI #
BAS21-HE3-08
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0242 / $0.0307 | Buy Now |
DISTI #
BAS21-HE3-08
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0242 / $0.0307 | Buy Now |
DISTI #
BAS21-HE3-08
|
Avnet Asia | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R (Alt: BAS21-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0600 / $0.0676 | Buy Now |
DISTI #
BAS21-HE3-08
|
EBV Elektronik | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R (Alt: BAS21-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS21-HE3-08
BAS21-HE3-08 CAD Models
BAS21-HE3-08 Part Data Attributes
|
BAS21-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS21-HE3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21-HE3-08
This table gives cross-reference parts and alternative options found for BAS21-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21-E3-08 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS21-HE3-08 vs BAS21-E3-08 |
MMBD1401D87Z | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS21-HE3-08 vs MMBD1401D87Z |
BAS21L99Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | BAS21-HE3-08 vs BAS21L99Z |
MMBD1401 | Rectifier Diode, 1 Element, 0.2A, Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAS21-HE3-08 vs MMBD1401 |
BAS21212 | 0.2A, 250V, SILICON, SIGNAL DIODE | NXP Semiconductors | BAS21-HE3-08 vs BAS21212 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | TDK Micronas GmbH | BAS21-HE3-08 vs BAS21 |
MMBD1401AL99Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | BAS21-HE3-08 vs MMBD1401AL99Z |
BAS21 | Rectifier Diode, 1 Element, 0.25A, 300V V(RRM), Silicon, SOT-23, 3 PIN | KEC | BAS21-HE3-08 vs BAS21 |
CMPD2003 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, PACKAGE-3 | Central Semiconductor Corp | BAS21-HE3-08 vs CMPD2003 |
BAS21-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS21-HE3-08 vs BAS21-HE3-18 |