Part Details for BAS21 by Allegro MicroSystems LLC
Overview of BAS21 by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAS21
BAS21 CAD Models
BAS21 Part Data Attributes
|
BAS21
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
BAS21
Allegro MicroSystems LLC
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BAS21
This table gives cross-reference parts and alternative options found for BAS21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BAS21 vs BAS21 |
BAS216,135 | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC PACKAGE-2 | NXP Semiconductors | BAS21 vs BAS216,135 |
934025530115 | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC, SMD, 2 PIN | NXP Semiconductors | BAS21 vs 934025530115 |
BAS21J | Rectifier Diode, 1 Element, 0.25A, 300V V(RRM), Silicon | Nexperia | BAS21 vs BAS21J |
BAS216/T1 | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC, SMD, 2 PIN | NXP Semiconductors | BAS21 vs BAS216/T1 |
BAS21H,115 | BAS21H - Single high-voltage switching diode@en-us SOD-123 2-Pin | Nexperia | BAS21 vs BAS21H,115 |
BAS21H | Rectifier Diode | Nexperia | BAS21 vs BAS21H |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS21 vs BAS21 |
BAS21J,115 | BAS21J - Single high-speed switching diode@en-us SOD 2-Pin | Nexperia | BAS21 vs BAS21J,115 |
BAS21 | Rectifier Diode, 1 Element, 200V V(RRM), | JGD Semiconductors Co Ltd | BAS21 vs BAS21 |
Resources and Additional Insights for BAS21
Reference Designs related to BAS21
-
5W Adapter Reference Design
This is a 15W 5.0V / 3.0A USB adapter reference design using Infineon Quasi-Resonant PWM IC ICE2QS03G, CoolMOS™ IPL65R1K5C6S (ThinPAK 5x6), OptiMOS™ BSC067N06LS3G and high Speed Switching Diode BAS21-03W in a slim plug form factor with various mode of protections for a high reliable system.