Part Details for BAS21 by Diodes Incorporated
Overview of BAS21 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAS21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9070
|
Newark | Small Signal Diode, Single, 250 V, 400 Ma, 1 V, 50 Ns, 1 A Rohs Compliant: Yes |Diodes Inc. BAS21 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8914 |
|
$0.0340 / $0.1660 | Buy Now |
|
Bristol Electronics | 2552 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 3980 |
|
$0.0135 / $0.0450 | Buy Now |
DISTI #
1902406
|
element14 Asia-Pacific | DIODE, SW, 250V, 0.25W, SOT23-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 8914 |
|
$0.0205 / $0.1394 | Buy Now |
DISTI #
1902406RL
|
element14 Asia-Pacific | DIODE, SW, 250V, 0.25W, SOT23-3 RoHS: Compliant Min Qty: 500 Container: Reel | 8914 |
|
$0.0205 / $0.0352 | Buy Now |
DISTI #
1902406
|
Farnell | DIODE, SW, 250V, 0.25W, SOT23-3 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 8914 |
|
$0.0193 / $0.1529 | Buy Now |
DISTI #
1902406RL
|
Farnell | DIODE, SW, 250V, 0.25W, SOT23-3 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 8914 |
|
$0.0193 / $0.0354 | Buy Now |
|
LCSC | SOT-23 Switching Diode ROHS | 30 |
|
$0.1792 / $0.3272 | Buy Now |
Part Details for BAS21
BAS21 CAD Models
BAS21 Part Data Attributes
|
BAS21
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS21
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21
This table gives cross-reference parts and alternative options found for BAS21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS21 vs BAS21 |
BAS21TC | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Diodes Incorporated | BAS21 vs BAS21TC |
BAS21_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | PanJit Semiconductor | BAS21 vs BAS21_R2_00001 |
BAS21VD,135 | BAS21VD - High-voltage switching diodes@en-us TSOP 6-Pin | Nexperia | BAS21 vs BAS21VD,135 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS21 vs BAS21 |
BAS21-H | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS21 vs BAS21-H |
BAS21 | Rectifier Diode, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | BAS21 vs BAS21 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Continental Device India Ltd | BAS21 vs BAS21 |
BAS21 | Rectifier Diode, Schottky, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAS21 vs BAS21 |
BAS21 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAS21 vs BAS21 |
Resources and Additional Insights for BAS21
Reference Designs related to BAS21
-
5W Adapter Reference Design
This is a 15W 5.0V / 3.0A USB adapter reference design using Infineon Quasi-Resonant PWM IC ICE2QS03G, CoolMOS™ IPL65R1K5C6S (ThinPAK 5x6), OptiMOS™ BSC067N06LS3G and high Speed Switching Diode BAS21-03W in a slim plug form factor with various mode of protections for a high reliable system.