Part Details for BAS21 by NXP Semiconductors
Overview of BAS21 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAS21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5841 |
|
RFQ | ||
|
Bristol Electronics | 79344 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 2675 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 17628 |
|
$0.0117 / $0.0450 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 2140 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 60326 |
|
$0.0158 / $0.1350 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 1600 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 4672 |
|
$0.0300 / $0.1500 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB RoHS: Compliant | Europe - 30000 |
|
RFQ | |
|
Win Source Electronics | Diode Switching 250V 0.2A Automotive 3-Pin TO-236AB | 4265200 |
|
$0.0170 / $0.0210 | Buy Now |
Part Details for BAS21
BAS21 CAD Models
BAS21 Part Data Attributes
|
BAS21
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS21
NXP Semiconductors
0.2A, 250V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS21
This table gives cross-reference parts and alternative options found for BAS21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21,215 | BAS21 - High-voltage switching diode TO-236 3-Pin | NXP Semiconductors | BAS21 vs BAS21,215 |
BAS21,235 | BAS21 - High-voltage switching diode TO-236 3-Pin | NXP Semiconductors | BAS21 vs BAS21,235 |
BAS21T/R | 0.2A, 250V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS21 vs BAS21T/R |
Resources and Additional Insights for BAS21
Reference Designs related to BAS21
-
5W Adapter Reference Design
This is a 15W 5.0V / 3.0A USB adapter reference design using Infineon Quasi-Resonant PWM IC ICE2QS03G, CoolMOS™ IPL65R1K5C6S (ThinPAK 5x6), OptiMOS™ BSC067N06LS3G and high Speed Switching Diode BAS21-03W in a slim plug form factor with various mode of protections for a high reliable system.