Part Details for BAS21 by Philips Semiconductors
Overview of BAS21 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAS21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28648 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 8700 |
|
$0.0056 / $0.0563 | Buy Now |
|
Bristol Electronics | 10155 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 16717 |
|
$0.0117 / $0.0450 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 2400 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 2233 |
|
$0.0210 / $0.1050 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 22918 |
|
$0.0180 / $0.1350 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 7095 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 4744 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, TO-236 | 8124 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for BAS21
BAS21 CAD Models
BAS21 Part Data Attributes
|
BAS21
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS21
Philips Semiconductors
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Resources and Additional Insights for BAS21
Reference Designs related to BAS21
-
5W Adapter Reference Design
This is a 15W 5.0V / 3.0A USB adapter reference design using Infineon Quasi-Resonant PWM IC ICE2QS03G, CoolMOS™ IPL65R1K5C6S (ThinPAK 5x6), OptiMOS™ BSC067N06LS3G and high Speed Switching Diode BAS21-03W in a slim plug form factor with various mode of protections for a high reliable system.