Part Details for BAS216WT-AQ by Diotec Semiconductor AG
Overview of BAS216WT-AQ by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS216WT-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAS216WT-AQ-ND
|
DigiKey | DIODE GEN PURP 85V 0.25A SOD523 Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0314 | Buy Now |
DISTI #
637-BAS216WT-AQ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-523, 85V, 0.15A, 150C, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0250 / $0.1500 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-523 - 85V - 85V - 0.15A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0148 / $0.0226 | Buy Now |
DISTI #
78442478
|
Verical | Diode Switching 85V 0.25A Automotive 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 25 | Americas - 3125 |
|
$0.0278 | Buy Now |
DISTI #
BAS216WT-AQ-DIO
|
TME | Diode: switching, SMD, 100V, 0.15A, 4ns, SOD523, Ufmax: 1.25V, 150mW Min Qty: 25 | 3125 |
|
$0.0165 / $0.0300 | Buy Now |
Part Details for BAS216WT-AQ
BAS216WT-AQ CAD Models
BAS216WT-AQ Part Data Attributes
|
BAS216WT-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS216WT-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-06-14 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAS216WT-AQ
This table gives cross-reference parts and alternative options found for BAS216WT-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS216WT-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS216WT | Rectifier Diode, 1 Element, 0.15A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BAS216WT-AQ vs BAS216WT |
BAS216WT | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, | Surge Components Inc | BAS216WT-AQ vs BAS216WT |