Part Details for BAS216WT by Diotec Semiconductor AG
Overview of BAS216WT by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS216WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAS216WTCT-ND
|
DigiKey | DIODE GEN PURP 85V 0.25A SOD523 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7871 In Stock |
|
$0.0118 / $0.1300 | Buy Now |
DISTI #
637-BAS216WT
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-523, 85V, 0.15A, 150C RoHS: Compliant | 20979 |
|
$0.0190 / $0.1100 | Buy Now |
DISTI #
E02:0323_06675015
|
Arrow Electronics | Rectifier Diode Switching 85V 0.25A 4ns 2-Pin SOD-523 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2316 | Europe - 136000 |
|
$0.0108 / $0.0204 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-523 - 85V - 85V - 0.15A RoHS: Compliant |
160000 In Stock 128000 Factory Stock |
|
$0.0104 / $0.0164 | Buy Now |
DISTI #
76874092
|
Verical | Rectifier Diode Switching 85V 0.25A 4ns 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2327 | Americas - 160000 |
|
$0.0146 / $0.0228 | Buy Now |
DISTI #
78436623
|
Verical | Rectifier Diode Switching 85V 0.25A 4ns 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2316 | Americas - 136000 |
|
$0.0108 / $0.0203 | Buy Now |
DISTI #
78440581
|
Verical | Rectifier Diode Switching 85V 0.25A 4ns 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3600 Package Multiple: 25 | Americas - 7200 |
|
$0.0198 / $0.0232 | Buy Now |
DISTI #
BAS216WT-DIO
|
TME | Diode: switching, SMD, 100V, 0.15A, 4ns, SOD523, Ufmax: 1.25V, 150mW Min Qty: 25 | 7200 |
|
$0.0133 / $0.0394 | Buy Now |
DISTI #
DSGL6529
|
Rutronik | SI-DIODE 0,250A 85V SOD523 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 36000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0144 / $0.0170 | Buy Now |
|
Master Electronics | Small Signal Diode - SOD-523 - 85V - 85V - 0.15A RoHS: Compliant |
160000 In Stock 128000 Factory Stock |
|
$0.0104 / $0.0164 | Buy Now |
Part Details for BAS216WT
BAS216WT CAD Models
BAS216WT Part Data Attributes
|
BAS216WT
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS216WT
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.15A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS216WT
This table gives cross-reference parts and alternative options found for BAS216WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS216WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS216WT | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, | Surge Components Inc | BAS216WT vs BAS216WT |