Part Details for BAS21C RF by Taiwan Semiconductor
Overview of BAS21C RF by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for BAS21C RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS21C RF
|
Avnet Americas | SOT-23, 250V, 0.2A, SWITCHING DIODE & ARRAY - Tape and Reel (Alt: BAS21C RF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0249 | Buy Now |
DISTI #
821-BAS21CRF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0270 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0320 | Buy Now |
Part Details for BAS21C RF
BAS21C RF CAD Models
BAS21C RF Part Data Attributes
|
BAS21C RF
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAS21C RF
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |