Part Details for BAS21C RFG by Taiwan Semiconductor
Overview of BAS21C RFG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS21C RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAS21CRFGCT-ND
|
DigiKey | DIODE ARRAY GP 250V 200MA SOT23 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0273 / $0.2800 | Buy Now |
DISTI #
BAS21C RFG
|
Avnet Americas | Switching Diode 250V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21C RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0275 / $0.0300 | Buy Now |
DISTI #
821-BAS21CRFG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0270 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0320 | Buy Now |
Part Details for BAS21C RFG
BAS21C RFG CAD Models
BAS21C RFG Part Data Attributes:
|
BAS21C RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAS21C RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |