-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6750
|
Newark | Diode, High Voltage, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:200V, Average Forward Current:250Ma, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:1A, Diode Case Style:Sot-23 Rohs Compliant: Yes |Infineon BAS21E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 61310 |
|
$0.0720 / $0.3540 | Buy Now |
DISTI #
BAS21E6327HTSA1CT-ND
|
DigiKey | DIODE GEN PURP 200V 250MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102374 In Stock |
|
$0.0353 / $0.3600 | Buy Now |
DISTI #
BAS21E6327HTSA1
|
Avnet Americas | Diode Switching 200V 0.625A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21E6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0377 / $0.0430 | Buy Now |
DISTI #
726-BAS21E6327HTSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching AF DIODE 250V 0.25A RoHS: Compliant | 38240 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | BAS21 Series 250 V 250 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0356 / $0.0402 | Buy Now |
|
Future Electronics | BAS21 Series 250 V 250 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0356 / $0.0402 | Buy Now |
|
Future Electronics | BAS21 Series 250 V 250 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0356 / $0.0402 | Buy Now |
|
Bristol Electronics | 1934 |
|
RFQ | ||
|
Quest Components | 0.25 A, 200 V, SILICON, SIGNAL DIODE | 69600 |
|
$0.0375 / $0.2500 | Buy Now |
|
Rochester Electronics | BAS21 - General Purpose High Speed Switching Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4398 |
|
$0.0333 / $0.0392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS21E6327HTSA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAS21E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BAS21E6327HTSA1 vs BAS21 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAS21E6327HTSA1 vs BAS21 |
BAV203-13 | Rectifier Diode, 1 Element, 0.125A, 250V V(RRM), Silicon, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 | Diodes Incorporated | BAS21E6327HTSA1 vs BAV203-13 |
BAS21-HE3-08 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS21E6327HTSA1 vs BAS21-HE3-08 |
BAS216,135 | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC PACKAGE-2 | NXP Semiconductors | BAS21E6327HTSA1 vs BAS216,135 |
BAS21 | Rectifier Diode, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | BAS21E6327HTSA1 vs BAS21 |
BAS21TC | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Diodes Incorporated | BAS21E6327HTSA1 vs BAS21TC |
BAS21E6327 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS21E6327HTSA1 vs BAS21E6327 |
BAS21212 | 0.2A, 250V, SILICON, SIGNAL DIODE | NXP Semiconductors | BAS21E6327HTSA1 vs BAS21212 |
BAS21-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS21E6327HTSA1 vs BAS21-V-GS08 |