Part Details for BAS21J,115 by NXP Semiconductors
Overview of BAS21J,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAS21J,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 843 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 674 |
|
$0.0600 / $0.2000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2767 |
|
RFQ | |
|
Perfect Parts Corporation | 16603 |
|
RFQ |
Part Details for BAS21J,115
BAS21J,115 CAD Models
BAS21J,115 Part Data Attributes
|
BAS21J,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS21J,115
NXP Semiconductors
BAS21J - Single high-speed switching diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.7 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS21J,115
This table gives cross-reference parts and alternative options found for BAS21J,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21J,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon | Siemens | BAS21J,115 vs BAS21 |
BAS21-G | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS21J,115 vs BAS21-G |
BAS21VD,165 | BAS21VD - High-voltage switching diodes TSOP 6-Pin | NXP Semiconductors | BAS21J,115 vs BAS21VD,165 |
BAS21-T1 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS21J,115 vs BAS21-T1 |
933502040215 | 0.2A, 250V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAS21J,115 vs 933502040215 |
MMBD1401 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS21J,115 vs MMBD1401 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAS21J,115 vs BAS21 |
BAS21TC | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Zetex / Diodes Inc | BAS21J,115 vs BAS21TC |
BAS21/E9 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB | Vishay Semiconductors | BAS21J,115 vs BAS21/E9 |
BAS21E6327 | Rectifier Diode, 1 Element, Silicon | Siemens | BAS21J,115 vs BAS21E6327 |