There are no models available for this part yet.
Overview of BAS21QCZ by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BAS21QCZ by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21AJ6504
|
Newark | Small Signal Diode/250V/0.25A/Dfn1412D Rohs Compliant: Yes |Nexperia BAS21QCZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
BAS21QCZ
|
Avnet Americas | Diode Small Signal Single 250V 250mA 3-Pin DFN1412D - Tape and Reel (Alt: BAS21QCZ) RoHS: Compliant Min Qty: 14368 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 49980 Partner Stock |
|
$0.0219 / $0.0261 | Buy Now | |
Bristol Electronics | 10000 |
|
RFQ | ||||
Rochester Electronics | BAS21QC - High-voltage switching diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 49980 |
|
$0.0216 / $0.0254 | Buy Now |
CAD Models for BAS21QCZ by Nexperia
Part Data Attributes for BAS21QCZ by Nexperia
|
|
---|---|
Samacsys Manufacturer
|
Nexperia
|