Part Details for BAS21W RVG by Taiwan Semiconductor
Overview of BAS21W RVG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS21W RVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAS21WRVGCT-ND
|
DigiKey | DIODE GEN PURP 250V 200MA SOT323 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45000 In Stock |
|
$0.0383 / $0.3900 | Buy Now |
DISTI #
BAS21W RVG
|
Avnet Americas | - Tape and Reel (Alt: BAS21W RVG) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
821-BAS21WRVG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0380 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0450 | Buy Now |
DISTI #
BAS21W RVG
|
EBV Elektronik | (Alt: BAS21W RVG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |