Part Details for BAS21W-7 by Diodes Incorporated
Overview of BAS21W-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAS21W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1034-BAS21W-7CT-ND
|
DigiKey | DIODE GEN PURP 200V 200MA SOT323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel® |
474 In Stock |
|
$0.1799 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Diode Switching 200V 0.2A Automotive 3-Pin SOT-323 T/R RoHS: Compliant |
162000 In Stock |
|
$0.0931 / $1.2400 | Buy Now |
|
Bristol Electronics | 5860 |
|
RFQ |
Part Details for BAS21W-7
BAS21W-7 CAD Models
BAS21W-7 Part Data Attributes
|
BAS21W-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS21W-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21W-7
This table gives cross-reference parts and alternative options found for BAS21W-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21W-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21W | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BAS21W-7 vs BAS21W |
BAS21W-G | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS21W-7 vs BAS21W-G |
BAS21W | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAS21W-7 vs BAS21W |
BAS21W | 0.225A, SILICON, SIGNAL DIODE, PLASTIC, SC-70, SOT-323, 3 PIN | NXP Semiconductors | BAS21W-7 vs BAS21W |
BAS21W | Rectifier Diode | Nexperia | BAS21W-7 vs BAS21W |
BAS21W-7-F | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS21W-7 vs BAS21W-7-F |
BAS21W | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS21W-7 vs BAS21W |
BAS21W | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS21W-7 vs BAS21W |