Part Details for BAS221 by Philips Semiconductors
Overview of BAS221 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BAS221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36000 |
|
RFQ | ||
|
ComSIT USA | GENERAL PURPOSE DIODE Rectifier Diode, 1 Phase, 1 Element, 0.3A, 250V V(RRM), Silicon RoHS: Not Compliant | Europe - 138905 |
|
RFQ |
Part Details for BAS221
BAS221 CAD Models
BAS221 Part Data Attributes
|
BAS221
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS221
Philips Semiconductors
Rectifier Diode, 1 Element, 0.3A, 250V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |