-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAS28-TP-HF-ND
|
DigiKey | DIODE ARRAY GP 85V 215MA SOT143 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
833-BAS28-TP-HF
|
Mouser Electronics | Small Signal Switching Diodes 85V SWITCHING DIODES RoHS: Compliant | 0 |
|
$0.0650 / $0.4300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS28-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS28-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Output Current-Max | 0.215 A | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for BAS28-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS28-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS28,235 | BAS28 - High-speed double diode@en-us SOT-143 4-Pin | Nexperia | BAS28-TP-HF vs BAS28,235 |
BAS28 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | Nexperia | BAS28-TP-HF vs BAS28 |
BAS28T/R | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAS28-TP-HF vs BAS28T/R |
BAS28212 | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS28-TP-HF vs BAS28212 |
BAS28,215 | BAS28 - High-speed double diode@en-us SOT-143 4-Pin | Nexperia | BAS28-TP-HF vs BAS28,215 |
BAS28-T | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | BAS28-TP-HF vs BAS28-T |
BAS28,215 | BAS28 - High-speed double diode SOT-143 4-Pin | NXP Semiconductors | BAS28-TP-HF vs BAS28,215 |
BAS28-TP | Rectifier Diode, | Micro Commercial Components | BAS28-TP-HF vs BAS28-TP |
BAS28/G | BAS28/G | NXP Semiconductors | BAS28-TP-HF vs BAS28/G |
933679170235 | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS28-TP-HF vs 933679170235 |