Part Details for BAS28WH6327XTSA1 by Infineon Technologies AG
Overview of BAS28WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BAS28WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAS28WH6327XTSA1-ITTR-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT343 Min Qty: 3996 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
23999 In Stock |
|
$0.0800 | Buy Now |
DISTI #
BAS28WH6327XTSA1TR-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT343 Min Qty: 3996 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0705 / $0.0762 | Buy Now |
DISTI #
BAS28WH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BAS28WH6327XTSA1) RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 23999 Partner Stock |
|
$0.0614 / $0.0758 | Buy Now |
DISTI #
BAS28WH6327XTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BAS28WH6327XTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | Diodes - General Purpose, Power, Switching AF DIGITAL TRANSISTOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0747 / $0.0834 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching AF DIGITAL TRANSISTOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0747 / $0.0834 | Buy Now |
|
Rochester Electronics | BAS28 - General Purpose High Speed Switching Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 15000 |
|
$0.0644 / $0.0758 | Buy Now |
DISTI #
BAS28WH6327XTSA1
|
TME | Diode: switching, SMD, 85V, 0.2A, SOT343, 250mW, reel,tape Min Qty: 25 | 425 |
|
$0.0686 / $0.1067 | Buy Now |
DISTI #
SP000753170
|
EBV Elektronik | Diode Switching 85V 0.2A 4-Pin(3+Tab) SOT-343 T/R (Alt: SP000753170) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0940 / $0.1016 | Buy Now |
Part Details for BAS28WH6327XTSA1
BAS28WH6327XTSA1 CAD Models
BAS28WH6327XTSA1 Part Data Attributes
|
BAS28WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS28WH6327XTSA1
Infineon Technologies AG
Rectifier Diode, 2 Element, 85V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |