Part Details for BAS31215 by Nexperia
Overview of BAS31215 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS31215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS31,215
|
Avnet Americas | Diode Switching 110V 0.25A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAS31,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 | Buy Now |
DISTI #
BAS31,215
|
Avnet Asia | Diode Switching 110V 0.25A 3-Pin TO-236AB T/R (Alt: BAS31,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0389 / $0.0435 | Buy Now |
|
LCSC | 1 pair in series 90V 1.25V400mA 600mA SOT-23 Avalanche Diodes ROHS | 162 |
|
$0.0589 / $0.1077 | Buy Now |