-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS316RRGCT-ND
|
DigiKey | DIODE GEN PURP 100V 250MA SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76031 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
BAS316 RRG
|
Avnet Americas | Diode Switching 100V 0.25A 2-Pin SOD-323 Plastic T/R - Tape and Reel (Alt: BAS316 RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0097 | Buy Now |
DISTI #
821-BAS316RRG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V, 0.25A, Switching Diode & Array RoHS: Compliant | 12812 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0148 / $0.0172 | Buy Now |
DISTI #
BAS316 RRG
|
Avnet Americas | Diode Switching 100V 0.25A 2-Pin SOD-323 Plastic T/R - Tape and Reel (Alt: BAS316 RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0097 | Buy Now |
DISTI #
BAS316 RRG
|
Avnet Americas | Diode Switching 100V 0.25A 2-Pin SOD-323 Plastic T/R - Tape and Reel (Alt: BAS316 RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0097 | Buy Now |
DISTI #
BAS316 RRG
|
EBV Elektronik | Diode Switching 100V 0.25A 2-Pin SOD-323 Plastic T/R (Alt: BAS316 RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 66000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 54000 |
|
$0.0264 / $0.0284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy