Part Details for BAS316,115 by NXP Semiconductors
Overview of BAS316,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS316,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8147 |
|
RFQ | ||
|
Bristol Electronics | 222 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 1520 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 0.25 A, 85 V, SILICON, SIGNAL DIODE | 35393 |
|
$0.0074 / $0.0456 | Buy Now |
|
Quest Components | 0.25 A, 85 V, SILICON, SIGNAL DIODE | 1216 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
SMC-BAS316,115
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1069 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 67837 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 102000 |
|
RFQ |
Part Details for BAS316,115
BAS316,115 CAD Models
BAS316,115 Part Data Attributes
|
BAS316,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS316,115
NXP Semiconductors
BAS16 series - High-speed switching diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS316,115
This table gives cross-reference parts and alternative options found for BAS316,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS316,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS316,115 | BAS316 - High-speed switching diode@en-us SOD 2-Pin | Nexperia | BAS316,115 vs BAS316,115 |
BAS316,135 | BAS316 - High-speed switching diode@en-us SOD 2-Pin | Nexperia | BAS316,115 vs BAS316,135 |
934054945135 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon | Nexperia | BAS316,115 vs 934054945135 |
934054945115 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon | Nexperia | BAS316,115 vs 934054945115 |
BAS316/T3 | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS316,115 vs BAS316/T3 |