-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS316 - High-speed switching diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAS316 - High-speed switching diode RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS316/DG,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS316/DG,115
Nexperia
BAS316 - High-speed switching diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-04-19 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS316/DG,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS316/DG,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16WS | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Surge Components Inc | BAS316/DG,115 vs BAS16WS |
BAS316,235 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | NXP Semiconductors | BAS316/DG,115 vs BAS316,235 |
934064495115 | Rectifier Diode, Schottky, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS316/DG,115 vs 934064495115 |
1N4448X | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | BAS316/DG,115 vs 1N4448X |
CMUDW6001 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, SOT-523W, 3 PIN | Central Semiconductor Corp | BAS316/DG,115 vs CMUDW6001 |
BAS516 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS316/DG,115 vs BAS516 |
CMPD6001TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | BAS316/DG,115 vs CMPD6001TIN/LEAD#N/A |
BAS316/DLTZ | BAS316 - High-speed switching diodes SOD 2-Pin | Nexperia | BAS316/DG,115 vs BAS316/DLTZ |
BAT46GW | Rectifier Diode | Nexperia | BAS316/DG,115 vs BAT46GW |
BAS316 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS316/DG,115 vs BAS316 |