-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS316-Q - High-speed switching diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1585
|
Newark | Small Signal Sw Diode, 100V/0.25A/Sod323 Rohs Compliant: Yes |Nexperia BAS316-QZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0360 / $0.1570 | Buy Now |
DISTI #
1727-BAS316-QZ-ND
|
DigiKey | DIODE GEN PURP 100V 250MA SOD323 Min Qty: 57000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0118 / $0.0142 | Buy Now |
DISTI #
BAS316-QZ
|
Avnet Americas | Diode High Speed Switching 100V 250mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS316-QZ) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0118 | Buy Now |
DISTI #
771-BAS316-QZ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS316-Q/SOD323/SOD2 RoHS: Compliant | 24405 |
|
$0.0110 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 | 0 |
|
$0.0112 | Buy Now |
DISTI #
BAS316-QZ
|
TTI | Diodes - General Purpose, Power, Switching BAS316-Q/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0106 / $0.0108 | Buy Now |
DISTI #
BAS316-QZ
|
Avnet Americas | Diode High Speed Switching 100V 250mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS316-QZ) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0118 | Buy Now |
DISTI #
BAS316-QZ
|
Avnet Americas | Diode High Speed Switching 100V 250mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS316-QZ) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0118 | Buy Now |
DISTI #
BAS316-QZ
|
Avnet Asia | Diode High Speed Switching 100V 250mA 2-Pin SOD-323 T/R (Alt: BAS316-QZ) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAS316-QZ
|
Avnet Silica | Diode High Speed Switching 100V 250mA 2-Pin SOD-323 T/R (Alt: BAS316-QZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 90000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS316-QZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS316-QZ
Nexperia
BAS316-Q - High-speed switching diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |