Part Details for BAS316-TP by Micro Commercial Components
Overview of BAS316-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS316-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS316-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 100V 250MA SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
238714 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
833-BAS316-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 500mA,100V RoHS: Compliant | 26474 |
|
$0.0190 / $0.1900 | Buy Now |
|
Future Electronics | BAS316 Series 400 mW 100 V 0.5 A Surface Mount Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 741000Reel |
|
$0.0187 / $0.0218 | Buy Now |
|
Quest Components | 0.5 A, 100 V, SILICON, SIGNAL DIODE | 24 |
|
$0.0800 | Buy Now |
DISTI #
BAS316-TP
|
TME | Diode: switching, SMD, 100V, 250mA, 4ns, SOD323, Ufmax: 1.25V, 400mW Min Qty: 1 | 5553 |
|
$0.0250 / $0.1600 | Buy Now |
|
New Advantage Corporation | BAS316 Series 400 mW 100 V 0.5 A Surface Mount Switching Diode - SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 1140000 |
|
$0.0097 / $0.0104 | Buy Now |
Part Details for BAS316-TP
BAS316-TP CAD Models
BAS316-TP Part Data Attributes
|
BAS316-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS316-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS316-TP
This table gives cross-reference parts and alternative options found for BAS316-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS316-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS316-TP-HF | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS316-TP vs BAS316-TP-HF |
BAS316 | DIODE 0.25 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | NXP Semiconductors | BAS316-TP vs BAS316 |
BAS316 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS316-TP vs BAS316 |