Part Details for BAS316WS-AQ by Diotec Semiconductor AG
Overview of BAS316WS-AQ by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS316WS-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAS316WS-AQCT-ND
|
DigiKey | DIODE GEN PURP 100V 0.25A SOD323 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.0124 / $0.1300 | Buy Now |
DISTI #
637-BAS316WS-AQ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-323, 100V, 0.25A, 150C, AEC-Q101 RoHS: Compliant | 8540 |
|
$0.0180 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-323F - 100V - 100V - 0.25A - AEC-Q101 RoHS: Compliant | 42000 Factory Stock |
|
$0.0114 / $0.0170 | Buy Now |
DISTI #
BAS316WS-AQ-DIO
|
TME | Diode: switching, SMD, 100V, 250mA, SOD323, Ufmax: 1.25V, Ifsm: 4A Min Qty: 25 | 0 |
|
$0.0137 / $0.0300 | RFQ |
|
Master Electronics | Small Signal Diode - SOD-323F - 100V - 100V - 0.25A - AEC-Q101 RoHS: Compliant | 42000 Factory Stock |
|
$0.0114 / $0.0170 | Buy Now |
Part Details for BAS316WS-AQ
BAS316WS-AQ CAD Models
BAS316WS-AQ Part Data Attributes
|
BAS316WS-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS316WS-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-09-19 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAS316WS-AQ
This table gives cross-reference parts and alternative options found for BAS316WS-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS316WS-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBAS516T1G | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | BAS316WS-AQ vs LBAS516T1G |
BAS316HE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | BAS316WS-AQ vs BAS316HE3-TP |
BAS316-Q | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS316WS-AQ vs BAS316-Q |
BAS16WV-T | Rectifier Diode, | Rectron Semiconductor | BAS316WS-AQ vs BAS16WV-T |
BAS316WS | Rectifier Diode, | Diotec Semiconductor AG | BAS316WS-AQ vs BAS316WS |
BAS16WSV-T | Rectifier Diode, | Rectron Semiconductor | BAS316WS-AQ vs BAS16WSV-T |