Part Details for BAS316WS by Diotec Semiconductor AG
Overview of BAS316WS by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS316WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAS316WSCT-ND
|
DigiKey | DIODE GEN PURP 100V 0.25A SOD323 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
637-BAS316WS
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-323F, 100V, 0.25A, 150C RoHS: Compliant | 6443 |
|
$0.0180 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-323F - 100V - 100V - 0.25A RoHS: Compliant | 0 |
|
$0.0105 / $0.0166 | Buy Now |
DISTI #
BAS316WS-DIO
|
TME | Diode: switching, SMD, 100V, 0.25A, 4ns, SOD323F, Ufmax: 1.25V, 200mW Min Qty: 25 | 16025 |
|
$0.0137 / $0.0365 | Buy Now |
Part Details for BAS316WS
BAS316WS CAD Models
BAS316WS Part Data Attributes
|
BAS316WS
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS316WS
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAS316WS
This table gives cross-reference parts and alternative options found for BAS316WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS316WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBAS516T1G | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, SC-79, 2 PIN | LRC Leshan Radio Co Ltd | BAS316WS vs LBAS516T1G |
BAS316HE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon, SOD-323, 2 PIN | Micro Commercial Components | BAS316WS vs BAS316HE3-TP |
BAS316-Q | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS316WS vs BAS316-Q |
BAS316WS-AQ | Rectifier Diode, | Diotec Semiconductor AG | BAS316WS vs BAS316WS-AQ |
BAS16WV-T | Rectifier Diode, | Rectron Semiconductor | BAS316WS vs BAS16WV-T |
BAS16WSV-T | Rectifier Diode, | Rectron Semiconductor | BAS316WS vs BAS16WSV-T |