Part Details for BAS316WT by Diotec Semiconductor AG
Overview of BAS316WT by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS316WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAS316WT-ND
|
DigiKey | DIODE GEN PURP 100V 0.25A SOD523 Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0314 | Buy Now |
DISTI #
637-BAS316WT
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-523, 100V, 0.15A, 150C RoHS: Compliant | 11955 |
|
$0.0240 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-523 - 100V - 0.25A - 150°C RoHS: Compliant | 0 |
|
$0.0140 / $0.0226 | Buy Now |
DISTI #
BAS316WT-DIO
|
TME | Diode: switching, SMD, 100V, 150mA, 4ns, SOD523, Ufmax: 1.25V, Ir: 1uA Min Qty: 25 | 0 |
|
$0.0179 / $0.0257 | RFQ |
Part Details for BAS316WT
BAS316WT CAD Models
BAS316WT Part Data Attributes
|
BAS316WT
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS316WT
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon, SOD-523, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |