-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS32L - High-speed switching diode MELF 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAS32L,115-954-ND
|
DigiKey | DIODE GEN PURP 75V 200MA LLDS Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2814167 In Stock |
|
$0.0200 | Buy Now |
|
Bristol Electronics | 72500 |
|
RFQ | ||
|
Bristol Electronics | 2163 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.2A, 100V V(RRM), SILICON | 58000 |
|
$0.0135 / $0.1155 | Buy Now |
|
Rochester Electronics | BAS32L - Rectifier Diode, 0.2A, 100V, LLDS RoHS: Compliant Status: Active Min Qty: 1 | 2814167 |
|
$0.0195 / $0.0230 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 403 |
|
RFQ | |
DISTI #
4278365
|
Farnell | RoHS: Compliant Min Qty: 32894 Container: Each | 0 |
|
$0.0164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS32L,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS32L,115
NXP Semiconductors
BAS32L - High-speed switching diode MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS32L,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS32L,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS32LT/R | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAS32L,115 vs BAS32LT/R |
BAS32L | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS32L,115 vs BAS32L |
BAS32L | Rectifier Diode | Nexperia | BAS32L,115 vs BAS32L |
BAS32LTRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS32L,115 vs BAS32LTRL |
BAS32L | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, | Microsemi Corporation | BAS32L,115 vs BAS32L |
BAS32LTRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS32L,115 vs BAS32LTRL13 |
BAS32L/T3 | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAS32L,115 vs BAS32L/T3 |
BAS32L112 | DIODE 75 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS32L,115 vs BAS32L112 |
BAS32L/T3 | Rectifier Diode | Nexperia | BAS32L,115 vs BAS32L/T3 |
BAS32L,135 | BAS32L - High-speed switching diode@en-us MELF 2-Pin | Nexperia | BAS32L,115 vs BAS32L,135 |