Part Details for BAS35,215 by NXP Semiconductors
Overview of BAS35,215 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS35,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAS35,215-ND
|
DigiKey | DIODE AVAL 90V 250MA TO236AB Min Qty: 6968 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
78590 In Stock |
|
$0.0400 | Buy Now |
DISTI #
2156-BAS35,215-954-ND
|
DigiKey | DIODE ARR AVAL 90V 250MA TO236AB Min Qty: 6968 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0400 | Buy Now |
|
Bristol Electronics | 3054 |
|
RFQ | ||
|
Rochester Electronics | BAS35 - Rectifier Diode, Avalanche, 2 Element, 0.25A, 110V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.0370 / $0.0435 | Buy Now |
|
Chip1Cloud | DIODE ARRAY AVALANCHE 90V SOT23 | 1380 |
|
RFQ | |
DISTI #
4278368
|
Farnell | RoHS: Compliant Min Qty: 8896 Container: Each | 0 |
|
$0.0590 | Buy Now |
Part Details for BAS35,215
BAS35,215 CAD Models
BAS35,215 Part Data Attributes:
|
BAS35,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS35,215
NXP Semiconductors
BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS35,215
This table gives cross-reference parts and alternative options found for BAS35,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS35,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS35212 | DIODE 110 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS35,215 vs BAS35212 |
933723200215 | Rectifier Diode, Avalanche, 2 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB | Nexperia | BAS35,215 vs 933723200215 |
BAS35T/R | Rectifier Diode | Nexperia | BAS35,215 vs BAS35T/R |
BAS35-T | Rectifier Diode | Nexperia | BAS35,215 vs BAS35-T |
BAS35 | 0.25A, 110V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS35,215 vs BAS35 |
BAS35T/R | DIODE 0.25 A, 110 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS35,215 vs BAS35T/R |
BAS35235 | DIODE 110 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS35,215 vs BAS35235 |