Part Details for BAS40-04 by Philips Semiconductors
Overview of BAS40-04 by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 975 |
|
$0.0338 / $0.1125 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 40 Volt, TO-236 | 1740 |
|
$0.0540 / $0.1200 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 40 Volt, TO-236 | 780 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 40 Volt, TO-236 | 666 |
|
$0.0900 / $0.3000 | Buy Now |
|
Velocity Electronics | Our Stock | 234 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2717 |
|
RFQ |
Part Details for BAS40-04
BAS40-04 CAD Models
BAS40-04 Part Data Attributes:
|
BAS40-04
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS40-04
Philips Semiconductors
Rectifier Diode, Schottky, 0.04A, 40V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.04 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |