Part Details for BAS40-05-E3-08 by Vishay Intertechnologies
Overview of BAS40-05-E3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40-05-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3522
|
Newark | Diode, Schottky, 40V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1Kv, Forward Surge Current Ifsm Max:600Ma, Operating Temperature Rohs Compliant: Yes |Vishay BAS40-05-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 560 |
|
$0.0100 | Buy Now |
DISTI #
BAS40-05-E3-08
|
Avnet Americas | Small-Signal Diodes - Tape and Reel (Alt: BAS40-05-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
60AC3522
|
Avnet Americas | Small-Signal Diodes - Product that comes on tape, but is not reeled (Alt: 60AC3522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 560 Partner Stock |
|
$0.1160 / $0.3800 | Buy Now |
DISTI #
78-BAS40-05-E3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Volt 200mA Common Cathode RoHS: Compliant | 46114 |
|
$0.0430 / $0.3200 | Buy Now |
|
Future Electronics | BAS40 Series 40 V Surface Mount Schottky Barrier Diodes - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0363 / $0.0415 | Buy Now |
|
Future Electronics | BAS40 Series 40 V Surface Mount Schottky Barrier Diodes - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0423 / $0.0475 | Buy Now |
DISTI #
BAS40-05-E3-08
|
TTI | Schottky Diodes & Rectifiers 40 Volt 200mA Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0370 / $0.0420 | Buy Now |
DISTI #
BAS40-05-E3-08
|
Avnet Americas | Small-Signal Diodes - Tape and Reel (Alt: BAS40-05-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
60AC3522
|
Avnet Americas | Small-Signal Diodes - Product that comes on tape, but is not reeled (Alt: 60AC3522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 560 Partner Stock |
|
$0.1160 / $0.3800 | Buy Now |
DISTI #
BAS40-05-E3-08
|
TME | Diode: Schottky switching, SMD, 40V, 0.2A, 5ns, SOT23, reel,tape Min Qty: 10 | 2450 |
|
$0.0331 / $0.0803 | Buy Now |
Part Details for BAS40-05-E3-08
BAS40-05-E3-08 CAD Models
BAS40-05-E3-08 Part Data Attributes
|
BAS40-05-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS40-05-E3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS40-05-E3-08
This table gives cross-reference parts and alternative options found for BAS40-05-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-05-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-05-V-GS08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS40-05-E3-08 vs BAS40-05-V-GS08 |
BAS40-05 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon, | Vishay Intertechnologies | BAS40-05-E3-08 vs BAS40-05 |
BAS40-05-E3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS40-05-E3-08 vs BAS40-05-E3-18 |
BAS40-05-HE3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS40-05-E3-08 vs BAS40-05-HE3-08 |
BAS40-05-G3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAS40-05-E3-08 vs BAS40-05-G3-08 |