-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8093
|
Newark | Schottky Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAS40-06-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 87000 |
|
$0.0180 | Buy Now |
DISTI #
BAS40-06FDICT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 200MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
103637 In Stock |
|
$0.0248 / $0.2500 | Buy Now |
DISTI #
BAS40-06-7-F
|
Avnet Americas | Diode Schottky 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS40-06-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 87000132000 Factory Stock |
|
$0.0174 | Buy Now |
DISTI #
BAS40-06-7-F
|
Avnet Americas | Diode Schottky 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS40-06-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 1551000 Factory Stock |
|
RFQ | |
DISTI #
BAS40-06-7-F
|
Avnet Americas | Diode Schottky 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS40-06-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 132000 Factory Stock |
|
$0.0184 / $0.0219 | Buy Now |
DISTI #
621-BAS40-06-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 350mW RoHS: Compliant | 7361 |
|
$0.0450 / $0.2500 | Buy Now |
DISTI #
V36:1790_06692079
|
Arrow Electronics | Rectifier Diode Schottky Si 40V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2324 | Americas - 27000 |
|
$0.0231 / $0.0269 | Buy Now |
DISTI #
E02:0323_01116254
|
Arrow Electronics | Rectifier Diode Schottky Si 40V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2342 | Europe - 21000 |
|
$0.0222 / $0.0258 | Buy Now |
DISTI #
A03:0893_01705476
|
Arrow Electronics | Rectifier Diode Schottky Si 40V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2324 | Asia - 6000 |
|
$0.0251 | Buy Now |
DISTI #
P40:2555_23840304
|
Arrow Electronics | Rectifier Diode Schottky Si 40V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Europe - 3000 |
|
$0.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy