Part Details for BAS40E8224HTMA1 by Infineon Technologies AG
Overview of BAS40E8224HTMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40E8224HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0083
|
Newark | Schottky Diode, 40V, 0.12A, Sot-23 Rohs Compliant: Yes |Infineon BAS40E8224HTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0930 / $0.4590 | Buy Now |
DISTI #
448-BAS40E8224HTMA1CT-ND
|
DigiKey | AF SCHOTTKY DIODES Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0717 / $0.4500 | Buy Now |
DISTI #
BAS40E8224HTMA1
|
Avnet Americas | Diode Small Signal Schottky 40V 120mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS40E8224HTMA1) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 / $0.0520 | Buy Now |
DISTI #
726-BAS40E8224HTMA1
|
Mouser Electronics | Schottky Diodes & Rectifiers AF SCHOTTKY DIODES RoHS: Compliant | 0 |
|
$0.0700 / $0.0850 | Order Now |
|
Future Electronics | BAS40 Series 40 V 120 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0715 / $0.0747 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 120 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0715 / $0.0776 | Buy Now |
DISTI #
BAS40E8224HTMA1
|
Avnet Americas | Diode Small Signal Schottky 40V 120mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS40E8224HTMA1) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 / $0.0520 | Buy Now |
DISTI #
4048468
|
element14 Asia-Pacific | SCHOTTKY DIODE, 40V, 0.12A, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 20000 |
|
$0.0857 / $0.3517 | Buy Now |
DISTI #
4048468RL
|
element14 Asia-Pacific | SCHOTTKY DIODE, 40V, 0.12A, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 20000 |
|
$0.0857 / $0.1633 | Buy Now |
DISTI #
4048468
|
Farnell | SCHOTTKY DIODE, 40V, 0.12A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 20000 |
|
$0.0828 / $0.3985 | Buy Now |