There are no models available for this part yet.
Overview of BAS40LT1 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BAS40LT1 by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2524 |
|
RFQ | ||||
Bristol Electronics | 574 |
|
RFQ | ||||
Quest Components | Rectifier Diode, Schottky, 40 Volt, TO-236AB | 2026 |
|
$0.0360 / $0.0800 | Buy Now | ||
Quest Components | Rectifier Diode, Schottky, 40 Volt, TO-236AB | 2019 |
|
$0.0600 / $0.2000 | Buy Now | ||
Quest Components | Rectifier Diode, Schottky, 40 Volt, TO-236AB | 459 |
|
$0.3500 / $0.7000 | Buy Now |
CAD Models for BAS40LT1 by Motorola Semiconductor Products
Part Data Attributes for BAS40LT1 by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Related Parts for BAS40LT1
-
BAS20HT1Rectifier Diodes
-
AZ23C3V9Zener Diodes
-
GRM235Y5V106Z025ALFixed Capacitors
-
SMBG6.5A-E3Transient Suppressors
-
IRF8736TRPBFPower Field-Effect Transistors
-
CRCW0603100KJNTAFixed Resistors
-
BC856ASQ-7-FSmall Signal Bipolar Transistors
-
FSI-105-03-G-D-ADHeaders and Edge Type Connectors
-
BAJ2CC0FP-E2Linear Regulator ICs