Part Details for BAS40LT3G by onsemi
Overview of BAS40LT3G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P7486
|
Newark | Schottky Rectifier Cmn Anode 0.12A Sot23, Full Reel, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:-, Forward Voltage Max:380Mv, Reverse Recovery Time:-, Diode Case Style:Sot-23 Rohs Compliant: Yes |Onsemi BAS40LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
72AK8981
|
Newark | 40 V Schottky Diode |Onsemi BAS40LT3G Min Qty: 10090 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 / $0.0390 | Buy Now |
DISTI #
V79:2366_22402937
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1734 | Americas - 59390 |
|
$0.0641 | Buy Now |
DISTI #
V72:2272_07285882
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1734 Container: Cut Strips | Americas - 309 |
|
$0.0647 / $0.0665 | Buy Now |
DISTI #
30312106
|
Verical | Diode Schottky 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1734 | Americas - 59390 |
|
$0.0641 | Buy Now |
DISTI #
26742944
|
Verical | Diode Schottky 0.12A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1734 | Americas - 309 |
|
$0.0647 / $0.0654 | Buy Now |
DISTI #
4191940
|
Farnell | SCHOTTKY DIODE, 40V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 10090 Lead time: 3 Weeks, 1 Days Container: Each | 20000 |
|
$0.0438 | Buy Now |
Part Details for BAS40LT3G
BAS40LT3G CAD Models
BAS40LT3G Part Data Attributes:
|
BAS40LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS40LT3G
onsemi
120 mA, 40 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318 -08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS40LT3G
This table gives cross-reference parts and alternative options found for BAS40LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40LT1G | 120 mA, 40 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS40LT3G vs BAS40LT1G |