Part Details for BAS40Q-13-F by Diodes Incorporated
Overview of BAS40Q-13-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS40Q-13-F
|
Avnet Americas | SCHOTTKY DIODE SOT23 T&R 10K - Tape and Reel (Alt: BAS40Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 250000 Factory Stock |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
BAS40Q-13-F
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.2A, 5ns, SOT23, reel,tape Min Qty: 20 | 0 |
|
$0.0296 / $0.0454 | RFQ |
DISTI #
BAS40Q-13-F
|
Avnet Silica | SCHOTTKY DIODE SOT23 T&R 10K (Alt: BAS40Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0337 | Buy Now |
Part Details for BAS40Q-13-F
BAS40Q-13-F CAD Models
BAS40Q-13-F Part Data Attributes
|
BAS40Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40Q-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS40Q-13-F
This table gives cross-reference parts and alternative options found for BAS40Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS40Q-13-F vs BAS40 |
02SSL40L | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAS40Q-13-F vs 02SSL40L |
RB540VM-40FHTE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | BAS40Q-13-F vs RB540VM-40FHTE-17 |
BAS40F2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS40Q-13-F vs BAS40F2 |
BAS40X-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS40Q-13-F vs BAS40X-TP-HF |
BAS40W-13-F | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS40Q-13-F vs BAS40W-13-F |
RB520VM-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | BAS40Q-13-F vs RB520VM-40FH |
LRB521BS-40T5G | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | BAS40Q-13-F vs LRB521BS-40T5G |
RB521VM-40FHTE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | BAS40Q-13-F vs RB521VM-40FHTE-17 |
RB520S-40-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS40Q-13-F vs RB520S-40-TP-HF |