Part Details for BAS40SDW-AU_R1_000A1 by PanJit Group
Overview of BAS40SDW-AU_R1_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40SDW-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-BAS40SDW-AU_R1_000A1CT-ND
|
DigiKey | SOT-363, SKY Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel® |
4850 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 200mA 40V SOT363 SMT | 0 |
|
$0.0707 / $0.0862 | RFQ |