-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS40W - General-purpose Schottky diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9327
|
Newark | Small Signal Schottky Diode, Single, 40 V, 120 Ma, 1 V, 150 C Rohs Compliant: Yes |Nexperia BAS40W,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2225 |
|
$0.0540 / $0.2640 | Buy Now |
DISTI #
93X3822
|
Newark | Small Signal Schottky Diode, Single, 40 V, 120 Ma, 1 V, 200 Ma, 150 C Rohs Compliant: Yes |Nexperia BAS40W,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0340 | Buy Now |
DISTI #
1727-BAS40W,115CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 120MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2952 In Stock |
|
$0.0213 / $0.3100 | Buy Now |
DISTI #
BAS40W,115
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAS40W,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0218 | Buy Now |
DISTI #
771-BAS40W115
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS40W/SOT323/SC-70 RoHS: Compliant | 3601 |
|
$0.0210 / $0.3100 | Buy Now |
DISTI #
E02:0323_00016471
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2336 | Europe - 30000 |
|
$0.0201 / $0.0340 | Buy Now |
DISTI #
P40:2555_18377716
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Europe - 9000 |
|
$0.0320 / $0.2855 | Buy Now |
DISTI #
V79:2366_19866322
|
Arrow Electronics | Diode Schottky 0.12A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1602 | Americas - 440 |
|
$0.0160 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 10 uA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0198 / $0.0226 | Buy Now |
DISTI #
76893899
|
Verical | Diode Schottky 0.12A 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2336 | Americas - 30000 |
|
$0.0200 / $0.0339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40W,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS40W,115
Nexperia
BAS40W - General-purpose Schottky diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1996-09-20 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS40W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40W-T | 0.12A, 40V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | BAS40W,115 vs BAS40W-T |
934044280115 | Rectifier Diode, Schottky, 1 Element, 0.12A, Silicon | Nexperia | BAS40W,115 vs 934044280115 |
BAS40WT/R | 0.12A, 40V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | BAS40W,115 vs BAS40WT/R |
BAS40W135 | 0.12A, SILICON, SIGNAL DIODE | NXP Semiconductors | BAS40W,115 vs BAS40W135 |
BAS40W | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon | Nexperia | BAS40W,115 vs BAS40W |
BAS40W | 0.12A, 40V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | BAS40W,115 vs BAS40W |
BAS40W,115 | BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes SC-70 3-Pin | NXP Semiconductors | BAS40W,115 vs BAS40W,115 |