Part Details for BAS40W-04 by SPC Multicomp
Overview of BAS40W-04 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40W-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3315
|
Newark | Diode, Dual Schottky, 40V, Sot323, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Multicomp BAS40W-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5800 |
|
$0.0110 | Buy Now |
DISTI #
19451563
|
Verical | Diode Switching 40V 0.2A 3-Pin SOT-323 T/R Min Qty: 4546 Package Multiple: 1 | Americas - 5800 |
|
$0.0152 / $0.0156 | Buy Now |