Part Details for BAS40X-TP by Micro Commercial Components
Overview of BAS40X-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40X-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS40X-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77514 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
833-BAS40X-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 150mW 40V 28Vrms 40V 200mA 150mW RoHS: Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
|
Future Electronics | Schottky Diodes Rectifiers 150mW 40V 28Vrms 40V 200mA 150mW RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 48000Reel |
|
$0.0157 / $0.0175 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 88000 |
|
$0.0191 / $0.0204 | Buy Now |
Part Details for BAS40X-TP
BAS40X-TP CAD Models
BAS40X-TP Part Data Attributes
|
BAS40X-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS40X-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS40X-TP
This table gives cross-reference parts and alternative options found for BAS40X-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40X-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40L2-TP | Rectifier Diode, | Micro Commercial Components | BAS40X-TP vs BAS40L2-TP |
BAS40WSV | Rectifier Diode, | Rectron Semiconductor | BAS40X-TP vs BAS40WSV |
ACDBQC40-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | BAS40X-TP vs ACDBQC40-HF |
CMUSH2-4PBFREE | Rectifier Diode, | Central Semiconductor Corp | BAS40X-TP vs CMUSH2-4PBFREE |
BAT54L-TP | Rectifier Diode, | Micro Commercial Components | BAS40X-TP vs BAT54L-TP |
CDBQC40-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | BAS40X-TP vs CDBQC40-HF |
BAS40 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAS40X-TP vs BAS40 |
CDBUR40-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAS40X-TP vs CDBUR40-HF |
BAT54V | Rectifier Diode, | Rectron Semiconductor | BAS40X-TP vs BAT54V |
CMUSH2-4ABK | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ULTRAMINI, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BAS40X-TP vs CMUSH2-4ABK |