There are no models available for this part yet.
Overview of BAS516 by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BAS516 by Suzhou Good-Ark Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4786-BAS516CT-ND
|
DigiKey | DIODE, SWITCHING, 250MA, 75V, SO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8729 In Stock |
|
$0.0175 / $0.1900 | Buy Now |
CAD Models for BAS516 by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for BAS516 by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Package Description
|
SOD-523, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
FAST RECOVERY
|
Breakdown Voltage-Min
|
75 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
2 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.15 W
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
0.004 µs
|
Reverse Test Voltage
|
75 V
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for BAS516
This table gives cross-reference parts and alternative options found for BAS516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS516 | Rectifier Diode, | Rectron Semiconductor | BAS516 vs BAS516 |
MMBD4448W | Rectifier Diode, | Rectron Semiconductor | BAS516 vs MMBD4448W |
Related Parts for BAS516
-
BAS516-TPRectifier Diodes
-
MMSZ5234BT1GZener Diodes
-
TCKIE106CTFixed Capacitors
-
SM6T12CATransient Suppressors
-
IPD025N06NPower Field-Effect Transistors
-
MC908QY4CDTEMicrocontrollers
-
0402WGF3303TCEFixed Resistors
-
LT3430IFE#PBFSwitching Regulator or Controllers
-
2N7002PSSmall Signal Field-Effect Transistors