-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS516
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BAS516
Toshiba America Electronic Components
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.003 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAS516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMHD4448PBFREE | Rectifier Diode, | Central Semiconductor Corp | BAS516 vs CMHD4448PBFREE |
BAS16WS-E3-08 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS516 vs BAS16WS-E3-08 |
BAS16WS-E3-18 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS516 vs BAS16WS-E3-18 |
CMDD4448TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BAS516 vs CMDD4448TIN/LEAD |
CMDD4448TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | BAS516 vs CMDD4448TIN/LEAD#N/A |
BAS516,L3F | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | Toshiba America Electronic Components | BAS516 vs BAS516,L3F |
CMAD6001TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BAS516 vs CMAD6001TIN/LEAD |
BAS316 | Rectifier Diode | Toshiba America Electronic Components | BAS516 vs BAS316 |
BAS316WSRR | Rectifier Diode, 1 Element, 0.25A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BAS516 vs BAS316WSRR |
CMUD4448PBFREE | Rectifier Diode, | Central Semiconductor Corp | BAS516 vs CMUD4448PBFREE |