-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9433
|
Newark | Af Schottky Diodes Rohs Compliant: Yes |Infineon BAS5202VH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0810 / $0.1000 | Buy Now |
DISTI #
79Y4019
|
Newark | Schottky Diode, 45V, 0.5A, Sc-79, Diode Configuration:Single, Repetitive Peak Reverse Voltage:45V, Average Forward Current:500Ma, Forward Voltage Max:600Mv, Forward Surge Current:2A, Operating Temperature Max:150°C, No. Of Pins:2Pinsrohs Compliant: Yes |Infineon BAS5202VH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9386 |
|
$0.1630 / $0.3740 | Buy Now |
DISTI #
98AK5358
|
Newark | Schottky Diode, 0.6V, 0.5A, Sc-79 Rohs Compliant: Yes |Infineon BAS5202VH6327XTSA1 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0740 / $0.1120 | Buy Now |
DISTI #
BAS5202VH6327XTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 45V 750MA SC79-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
718976 In Stock |
|
$0.0785 / $0.3600 | Buy Now |
DISTI #
BAS5202VH6327XTSA1
|
Avnet Americas | Diode Schottky 45V 0.75A 2-Pin SC79 T/R - Tape and Reel (Alt: BAS5202VH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0871 / $0.0995 | Buy Now |
DISTI #
79Y4019
|
Avnet Americas | Diode Schottky 45V 0.75A 2-Pin SC79 T/R - Product that comes on tape, but is not reeled (Alt: 79Y4019) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 9386 Partner Stock |
|
$0.1760 / $0.3740 | Buy Now |
DISTI #
726-BAS5202VH6327XTS
|
Mouser Electronics | Schottky Diodes & Rectifiers AF SCHOTTKY DIODE RoHS: Compliant | 61812 |
|
$0.0770 / $0.3600 | Buy Now |
|
Future Electronics | BAS52 Series 45 V 500 mA Surface Mount Silicon Schottky Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0755 / $0.0837 | Buy Now |
|
Future Electronics | BAS52 Series 45 V 500 mA Surface Mount Silicon Schottky Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0755 / $0.0837 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS5202VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS5202VH6327XTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAS5202VH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS5202VH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS5202VE6327XT | Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | BAS5202VH6327XTSA1 vs BAS5202VE6327XT |