-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4817
|
Newark | Schottky Diode, 45V, 0.5A, Sc-79 Rohs Compliant: Yes |Infineon BAS5202VH6433XTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9659 |
|
$0.1050 / $0.5190 | Buy Now |
DISTI #
448-BAS5202VH6433XTMA1CT-ND
|
DigiKey | DIODE SCHOTTKY 45V 750MA SC79-2 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9517 In Stock |
|
$0.0777 / $0.3600 | Buy Now |
DISTI #
BAS5202VH6433XTMA1
|
Avnet Americas | Diode Schottky 45V 0.75A 2-Pin SC-79 T/R - Tape and Reel (Alt: BAS5202VH6433XTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0871 / $0.0995 | Buy Now |
|
Future Electronics | BAS52 Series 45 V 750 mA Surface Mount Silicon Schottky Diode - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0770 / $0.0818 | Buy Now |
|
Future Electronics | BAS52 Series 45 V 750 mA Surface Mount Silicon Schottky Diode - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0770 / $0.0804 | Buy Now |
|
Rochester Electronics | BAS52 - High Speed Switching, Clipping and Clamping Diode RoHS: Compliant Status: Active Min Qty: 1 | 6175 |
|
$0.0771 / $0.0907 | Buy Now |
DISTI #
BAS5202VH6433XTMA1
|
Avnet Americas | Diode Schottky 45V 0.75A 2-Pin SC-79 T/R - Tape and Reel (Alt: BAS5202VH6433XTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0871 / $0.0995 | Buy Now |
DISTI #
BAS5202VH6433XTMA1
|
Avnet Americas | Diode Schottky 45V 0.75A 2-Pin SC-79 T/R - Tape and Reel (Alt: BAS5202VH6433XTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0871 / $0.0995 | Buy Now |
DISTI #
SP000749810
|
EBV Elektronik | Diode Schottky 45V 0.75A 2-Pin SC-79 T/R (Alt: SP000749810) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3958698RL
|
element14 Asia-Pacific | SCHOTTKY DIODE, 45V, 0.5A, SC-79 RoHS: Compliant Min Qty: 100 Container: Reel | 9659 |
|
$0.0998 / $0.1791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS5202VH6433XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS5202VH6433XTMA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAS5202VH6433XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS5202VH6433XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS5202VE6327XT | Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | BAS5202VH6433XTMA1 vs BAS5202VE6327XT |
BAS5202VH6327XTSA1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | BAS5202VH6433XTMA1 vs BAS5202VH6327XTSA1 |