Part Details for BAS6C-H00 by Honeywell Sensing and Control
Overview of BAS6C-H00 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS6C-H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6199
|
Newark | Aerosol Sensor, Smoke, Can, Mcu2, Particle Type:Debris, Liquid, Smoke, Sensor Mounting:Flange, Product Range:Bas Series, Sensing Method:Light Scattering, Sensor Output Type:Can, Supply Voltage:12Vdc Rohs Compliant: Yes |Honeywell BAS6C-H00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$64.3800 | Buy Now |
DISTI #
480-BAS6C-H00-ND
|
DigiKey | SENSOR BAS AEROSOL SENSOR CAN Min Qty: 1 Lead time: 14 Weeks Container: Box |
11 In Stock |
|
$65.6640 / $93.8700 | Buy Now |
DISTI #
785-BAS6C-H00
|
Mouser Electronics | Multiple Function Sensor Modules 6-pins CAN output signal MCU2 version RoHS: Compliant | 66 |
|
$65.6600 / $79.1900 | Buy Now |
DISTI #
74008634
|
RS | Battery Safety Aerosol Sensor, 6 Pins, CAN Output, MCU2 version, BAS Series | Honeywell BAS6C-H00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 |
|
$80.4300 / $95.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.9900 / $56.7000 | Buy Now |
DISTI #
66369632
|
Verical | Battery Sensor 12V 6-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 25 |
|
$50.6900 / $52.0800 | Buy Now |
DISTI #
67041880
|
Verical | Battery Sensor 12V 6-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$70.6250 / $71.2500 | Buy Now |
DISTI #
66725178
|
Verical | Battery Sensor 12V 6-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$62.0995 / $69.8082 | Buy Now |
DISTI #
BAS6C-H00
|
TTI | Multiple Function Sensor Modules 6-pins CAN output signal MCU2 version Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 15 In Stock |
|
$64.9400 / $78.4000 | Buy Now |
DISTI #
C1S315200953680
|
Chip1Stop | BAS Series, battery safety aerosol sensor, six pins, CAN output signal, MCU2 version RoHS: Compliant Container: Bulk | 24 |
|
$56.5000 / $57.0000 | Buy Now |