Part Details for BAS70-05-7 by Diodes Incorporated
Overview of BAS70-05-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-05-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 323 |
|
$0.4760 / $1.0200 | Buy Now |
|
Quest Components | 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE (Also Known As: BAS7005-7) | 323 |
|
$0.4760 / $1.0200 | Buy Now |
|
Quest Components | 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE (Also Known As: BAS7005-7) | 2877 |
|
$0.5100 / $1.7000 | Buy Now |
|
Quest Components | 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 2877 |
|
$0.5100 / $1.7000 | Buy Now |
Part Details for BAS70-05-7
BAS70-05-7 CAD Models
BAS70-05-7 Part Data Attributes
|
BAS70-05-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS70-05-7
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-05-7
This table gives cross-reference parts and alternative options found for BAS70-05-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-05-TP | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70-05-7 vs BAS70-05-TP |
BAS70-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70-05-7 vs BAS70-05 |
BAS70-05T-TP | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70-05-7 vs BAS70-05T-TP |
BAS70-05 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS70-05-7 vs BAS70-05 |
BAS70-05 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | BAS70-05-7 vs BAS70-05 |
BAS70-05-7-F | Rectifier Diode, | SPC Multicomp | BAS70-05-7 vs BAS70-05-7-F |
BAS70-05-V-GS18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAS70-05-7 vs BAS70-05-V-GS18 |
BAS70-05-G3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAS70-05-7 vs BAS70-05-G3-18 |
S-LBAS70-05LT1G | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | BAS70-05-7 vs S-LBAS70-05LT1G |
BAS70-05 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS70-05-7 vs BAS70-05 |